Amphenol Industrial Industrial Circular Connectors, Threaded Mount, M6 Connector, IP68, VENT Series
- RS Stock No.:
- 193-114
- Distrelec Article No.:
- 304-29-663
- Mfr. Part No.:
- VENT-PS2NGY-O8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 2 units)*
£5.74
(exc. VAT)
£6.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 25 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £5.74 | £2.87 |
| 10 - 24 | £5.27 | £2.635 |
| 25 + | £4.77 | £2.385 |
*price indicative
- RS Stock No.:
- 193-114
- Distrelec Article No.:
- 304-29-663
- Mfr. Part No.:
- VENT-PS2NGY-O8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Mounting Type | Threaded Mount | |
| Connector Size | M6 | |
| IP Rating | IP68 | |
| Series | VENT | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Mounting Type Threaded Mount | ||
Connector Size M6 | ||
IP Rating IP68 | ||
Series VENT | ||
- COO (Country of Origin):
- CN
The Amphenol M6 Pressure Relief Vent is a plastic component with an M6x0.75 screw thread, designed for secure and reliable installation. It offers a flow rate exceeding 300ml/min at 7 kPa and features an ePTFE (oleophobic) membrane to resist oil and moisture. The grey vent provides efficient pressure relief while protecting sensitive equipment from contaminants, making it ideal for applications in challenging environments.
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors IP69K, VENT Series
- Amphenol Industrial Circular Connector Screw Mount, M6 Connector
- Amphenol Industrial Industrial Circular Connectors M12 Connector VENT Series
- Amphenol Industrial Industrial Circular Connectors IP69K, VENT Series
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 16mm H
- Amphenol Industrial Vent Series M12 Pressure Relief Vent, 13mm H
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Plug Ceres Series
