Amphenol Industrial Industrial Circular Connectors, Threaded Mount, M12 Connector, IP69K, VENT Series

Bulk discount available

Subtotal (1 unit)*

£3.42

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 30 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.42
10 - 24£3.15
25 +£2.84

*price indicative

RS Stock No.:
193-113
Distrelec Article No.:
304-11-056
Mfr. Part No.:
VENT-PS1YGY-O8002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Mounting Type

Threaded Mount

Connector Size

M12

IP Rating

IP69K

Series

VENT

COO (Country of Origin):
CN
The Amphenol M12 Pressure Relief Vent is made of plastic with a M12x1.5 screw thread and includes a nut for secure attachment. It provides a flow rate of over 1000ml/min at 7 kPa and features an ePTFE membrane for effective pressure relief and moisture protection. Its grey color ensures a professional and durable solution for industrial applications.

IP69K protection rated

Related links