Brad from Molex Cordset, 5 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
- RS Stock No.:
- 181-093
- Mfr. Part No.:
- 1205010221
- Brand:
- Brad from Molex
Subtotal (1 unit)*
£81.72
(exc. VAT)
£98.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.72 |
*price indicative
- RS Stock No.:
- 181-093
- Mfr. Part No.:
- 1205010221
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female to Male | |
| IP Rating | IP67 | |
| Series | 120501 | |
Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female to Male | ||
IP Rating IP67 | ||
Series 120501 | ||
- COO (Country of Origin):
- PL
The Molex. Micro-Change Double-Ended L-Coded cordsets provide reliable, high-performance connections for industrial applications. Designed with rugged durability and precision, these circular industrial cordsets ensure secure, stable power and signal transmission in demanding environments.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D
Related links
- Brad from Molex Cordset Cable Mount Plug and Socket IP67, 120501 Series
- Brad from Molex Cordset Cable Mount Plug and Socket IP67, 120501 Series
- Brad from Molex Cordset Cable Mount Plug IP67, 120500 Series
- Brad from Molex Cordset Cable Mount Socket IP67, 120500 Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
