TE Connectivity Circular Connector, 8 Contacts, PCB Mount, Plug, Male, IP68, M12 Series
- RS Stock No.:
- 914-4480
- Mfr. Part No.:
- 5-2172070-2
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 914-4480
- Mfr. Part No.:
- 5-2172070-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | PCB Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2A | |
| Body Orientation | Straight | |
| Series | M12 | |
| Voltage Rating | 60 V | |
| Mating Type | Bayonet | |
| Housing Material | CuZn, PA | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Priced to Clear | Yes | |
| Contact Material | Copper Zinc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type PCB Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Series M12 | ||
Voltage Rating 60 V | ||
Mating Type Bayonet | ||
Housing Material CuZn, PA | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Priced to Clear Yes | ||
Contact Material Copper Zinc | ||
- COO (Country of Origin):
- DE
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
Features and Benefits:
• Field Installable
• A-Coding
• Protected to IP67
• Field Installable
• A-Coding
• Protected to IP67
