- RS Stock No.:
- 706-4638
- Mfr. Part No.:
- 09-4908-015-03
- Brand:
- Binder
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-4638
- Mfr. Part No.:
- 09-4908-015-03
- Brand:
- Binder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Female socket
Housing CuZn (brass nickel plated)
Binder 430 - Push-Pull
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | 430 |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | 85.0°C |
Contact Material | Brass |
Minimum Operating Temperature | -25.0°C |
Priced to Clear | Yes |
- RS Stock No.:
- 706-4638
- Mfr. Part No.:
- 09-4908-015-03
- Brand:
- Binder