Amphenol Industrial Sensor Actuator Cable, 150mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0376
Mfr. Part No.:
M12A-04PFFC-SF8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12A

Length

150mm

Shielding

Nickel Plated Zinc Alloy

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67