Amphenol Industrial Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-0205
Mfr. Part No.:
M12D-04PMMC-SF8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

1.5m

Coding

D

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP68

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85 °C

Maximum Operating Temperature

+85°C

Standards Met

UL Recognized, UL1061

Conductor Material

Copper

American Wire Gauge

22 AWG

The Amphenol Industrial M12D-04PMMC-SF8C15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper