Amphenol Industrial Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0176
- Mfr. Part No.:
- M12A-12PMMS-SF8B15
- Brand:
- Amphenol Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-0176
- Mfr. Part No.:
- M12A-12PMMS-SF8B15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Number of Cores | 12 | |
| Cross Sectional Area | 0.14 mm² | |
| Length | 1.5m | |
| Voltage Rating | 30 V ac/dc | |
| Current Rating | 1.5 A | |
| IP Rating | IP68, IP69K | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | UL Recognized, UL1061 | |
| Maximum Operating Temperature | +85°C | |
| American Wire Gauge | 26 AWG | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Number of Cores 12 | ||
Cross Sectional Area 0.14 mm² | ||
Length 1.5m | ||
Voltage Rating 30 V ac/dc | ||
Current Rating 1.5 A | ||
IP Rating IP68, IP69K | ||
Conductor Material Copper | ||
Minimum Operating Temperature -25°C | ||
Standards Met UL Recognized, UL1061 | ||
Maximum Operating Temperature +85°C | ||
American Wire Gauge 26 AWG | ||
Operating Temperature Range -25 → +85 °C | ||
