Wurth Elektronik Transformer Kit, 28 pieces
- RS Stock No.:
- 135-3831
- Mfr. Part No.:
- 749615
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 1 unit)*
£101.29
(exc. VAT)
£121.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 - 1 | £101.29 |
| 2 - 2 | £94.20 |
| 3 + | £91.16 |
*price indicative
- RS Stock No.:
- 135-3831
- Mfr. Part No.:
- 749615
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Pieces | 28 | |
| Operating Temperature Range | 0 → +70 °C, -25 → 85 °C, -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Pieces 28 | ||
Operating Temperature Range 0 → +70 °C, -25 → 85 °C, -40 → +85 °C | ||

