Bourns SRR1210A Series SMD Power Inductor, SRR1260A Series SMD Power Inductor, SRR1280A Series SMD Power Inductor
- RS Stock No.:
- 123-4246
- Mfr. Part No.:
- SRR-A-LAB2
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-4246
- Mfr. Part No.:
- SRR-A-LAB2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Kit Includes | SRR1210A Series SMD Power Inductor, SRR1260A Series SMD Power Inductor, SRR1280A Series SMD Power Inductor | |
| Number of Pieces | 160 | |
| Minimum Inductance | 1µH | |
| Maximum Inductance | 1000µH | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Kit Includes SRR1210A Series SMD Power Inductor, SRR1260A Series SMD Power Inductor, SRR1280A Series SMD Power Inductor | ||
Number of Pieces 160 | ||
Minimum Inductance 1µH | ||
Maximum Inductance 1000µH | ||
- COO (Country of Origin):
- CN
