Pepperl + Fuchs Threaded Barrel Proximity Sensor, M12, 22 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 831-3795
- Mfr. Part No.:
- NEB22-30GM60-E2-V1
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£92.95
(exc. VAT)
£111.54
(inc. VAT)
- RS Stock No.:
- 831-3795
- Mfr. Part No.:
- NEB22-30GM60-E2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 73.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
Length 73.5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU

