Panasonic Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP-NO Output, 12 → 24 V dc, IP68, IP69K
- RS Stock No.:
- 815-6114
- Mfr. Part No.:
- GX-MK18A-P
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-6114
- Mfr. Part No.:
- GX-MK18A-P
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP-NO |
Detection Range | 12 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP68, IP69K |
Length | 60mm |
Maximum DC Voltage | 24V |
Mounting Type | Non Flush |
Switching Current | 10 mA |
Housing Material | Nickel Plated Brass, PPS |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Shielding | Unshielded |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 815-6114
- Mfr. Part No.:
- GX-MK18A-P
- Brand:
- Panasonic