APEM LED Indicator, Blue Panel Mount Indicator Q 14 Series, 14 mm, Lead Wire Termination, IP67 13.2V dc
- RS Stock No.:
- 922-4889
- Mfr. Part No.:
- Q14F5CXXB12E-0AJ
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.30
(exc. VAT)
£18.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.30 |
| 10 - 24 | £14.07 |
| 25 - 49 | £13.47 |
| 50 - 99 | £12.99 |
| 100 + | £11.93 |
*price indicative
- RS Stock No.:
- 922-4889
- Mfr. Part No.:
- Q14F5CXXB12E-0AJ
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Blue | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Indicator | |
| LED Colour | Blue | |
| Terminal Type | Lead Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 14 mm | |
| Minimum Supply Voltage | 10.8V | |
| LED Orientation | Top | |
| Viewing Angle | 30-100° | |
| Maximum Supply Voltage | 13.2V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 100mcd | |
| Length | 19.4mm | |
| Standards/Approvals | RoHS | |
| Series | Q 14 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Blue | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED Indicator | ||
LED Colour Blue | ||
Terminal Type Lead Wire | ||
IP Rating IP67 | ||
Mount Hole Size 14 mm | ||
Minimum Supply Voltage 10.8V | ||
LED Orientation Top | ||
Viewing Angle 30-100° | ||
Maximum Supply Voltage 13.2V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 100mcd | ||
Length 19.4mm | ||
Standards/Approvals RoHS | ||
Series Q 14 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
Apem 14 mm Engraved LED Indicators, Automotive Symbol
These panel mount LED indicators are fitted with either a 10 mm coloured diffused epoxy lens or a 10 mm water clear super bright LED. The Bezel is flush mount and finished in bright chrome. The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Typical Applications
Process Controls
Professional Electrical Appliances
Civil engineering vehicles, trucks, diggers, crane, trains
HVAC, Energy Management
Lifts
Machine Tools
Features
14 mm panel mounting LED indicator
10 mm coloured diffused epoxy lens or 10 mm water clear super bright LEDs
Plated brass bezel finished in bright chrome, black chrome or satin grey
Prominent and flush bezel styles
12 V dc
IP67 sealed
Note
Supplied with fixing nut and spring washer
Related links
- APEM LED Indicator 14 mm IP67 13.2V dc
- APEM LED Indicator 14 mm IP67 13.2V dc
- APEM LED Indicator 14 mm IP67 13.2V dc
- APEM LED Indicator 14 mm IP67 13.2V dc
- APEM LED Indicator 14 mm IP67 13.2V dc
- APEM LED Indicator 14 mm IP67 13.2V dc
- APEM LED Indicator 16 mm IP67 13.2V dc
- APEM LED Indicator 16 mm IP67 13.2V dc
