RS PRO Green Panel Mount Indicator, 110V ac, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 913-8725
- Brand:
- RS PRO
23 In stock - FREE next working day delivery available
Added
Price Each
£11.73
(exc. VAT)
£14.08
(inc. VAT)
Units | Per unit |
1 - 14 | £11.73 |
15 - 49 | £10.79 |
50 - 99 | £9.98 |
100 - 199 | £9.04 |
200 + | £8.07 |
- RS Stock No.:
- 913-8725
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
8mm Long Threaded Bezel IP67 LED Indicators
Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.
Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.
Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.
Note
DC versions have a shorter overall body length.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 6mA |
Intensity | 300mcd |
Length | 33.9mm |
Related links
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator Faston IP67
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...