Sloan Red Panel Mount Indicator, 20mA, IP65, Prominent
- RS Stock No.:
- 909-4017
- Mfr. Part No.:
- 955RR0D
- Brand:
- Sloan
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 909-4017
- Mfr. Part No.:
- 955RR0D
- Brand:
- Sloan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| IP Rating | IP65 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 39mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
IP Rating IP65 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 39mm | ||
Mount Hole Size 22 mm | ||
- COO (Country of Origin):
- CZ
Sloan 22mm Low Profile IP65 LED Indicators, 955 Series
Product Description
The 955 series of indicators from Sloan offer a low profile design with a 22 mm cut out. These indicators are panel mount and have a short body. Offering IP65 protection these indicators can withstand water and are ideal for applications for where this is a consideration. The 955 series is available in five colours and both 12 V and 24 V.
Features and Benefits
IP65 protection.
22 mm cut out.
Five colours available.
12 V or 24 V available.
Product Application information
Sloan Indicators are suitable for panel builders and for any indication application.
Related links
- Sloan Red Panel Mount Indicator IP65
- Sloan FASTON Termination 22 mm
- Sloan Red Panel Mount Indicator 5 V, IP68
- Sloan Red Panel Mount Indicator 5 V IP68
- Sloan 948 Series FASTON Termination 16 mm
- Sloan Green Panel Mount Indicator, IP65
- Idec Red Panel Mount Indicator, IP65
- Sloan Solder Lug Termination 12V 20 mA 8.2 mm
