Oxley Green Panel Mount Indicator, 10.2mm Mounting Hole Size, IP68
- RS Stock No.:
- 896-8096
- Mfr. Part No.:
- STR/LH10/24/FL30/H/GN
- Brand:
- Oxley
Bulk discount available
Subtotal (1 unit)*
£37.52
(exc. VAT)
£45.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £37.52 |
| 15 - 49 | £34.56 |
| 50 - 99 | £31.52 |
| 100 + | £28.55 |
*price indicative
- RS Stock No.:
- 896-8096
- Mfr. Part No.:
- STR/LH10/24/FL30/H/GN
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Light Output Colour | Green | |
| Mounting Hole Size | 10.2mm | |
| Lamp Type | LED | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 9mA | |
| Intensity | 3000mcd | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Light Output Colour Green | ||
Mounting Hole Size 10.2mm | ||
Lamp Type LED | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 9mA | ||
Intensity 3000mcd | ||
Length 37mm | ||
- COO (Country of Origin):
- GB
Oxley 10mm High Contrast IP68 LED Indicators, STR/LH10 Series
STR/LH10 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH10 have a rugged construction comprised of metal and glass offer a reliable option.
10mm Mounting.
60° to 100° viewing angle.
IP68 Sealed.
Glass and Metal construction.
-40° to 85°C operating temperature.
-55° to 100°C storage temperature.
Convex lens.
Rotation proof.
60° to 100° viewing angle.
IP68 Sealed.
Glass and Metal construction.
-40° to 85°C operating temperature.
-55° to 100°C storage temperature.
Convex lens.
Rotation proof.
Related links
- Oxley Yellow Panel Mount Indicator IP68
- Oxley White Panel Mount Indicator IP68
- Oxley Blue Panel Mount Indicator IP68
- Oxley Red Panel Mount Indicator IP68
- Oxley OXL/CLH/63 Series Green Panel LED 6.35mm Mounting Hole Size IP66
- Oxley STRLH10 Series Green Indicator 10mm Mounting Hole Size IP68
- Oxley OXL/CLH/80 Series Green Panel LED Lead Wires Termination, IP67
- Oxley Green Panel Mount Indicator Lead Wires Termination

