Dialight 804 Series, Green Panel Mount Indicator, 15.9 mm
- RS Stock No.:
- 890-8148
- Mfr. Part No.:
- 804-1710-0332-504
- Brand:
- Dialight
Subtotal (1 unit)*
£83.53
(exc. VAT)
£100.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.53 |
*price indicative
- RS Stock No.:
- 890-8148
- Mfr. Part No.:
- 804-1710-0332-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| LED Colour | Green | |
| Mount Hole Size | 15.9 mm | |
| Standards/Approvals | RoHS | |
| Length | 13.5mm | |
| Series | 804 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
LED Colour Green | ||
Mount Hole Size 15.9 mm | ||
Standards/Approvals RoHS | ||
Length 13.5mm | ||
Series 804 | ||
- COO (Country of Origin):
- MX
Press to test Indicators
The press to test range of indicators from Dialight are designed to be used in test circuits. When pressing in the cap the indicator should illuminate to demonstrate it is working to specification. Available is a variety of coloured lenses.
Sub-Miniature, Miniature and Large Press to test indicators available
Dialight LED Panel Mount Indicators
Related links
- Dialight Yellow Panel Mount Indicator, 15.9mm Mounting Hole Size
- Dialight Red Panel Mount Indicator
- Dialight Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight 800 Series Solder Tab Termination, 11.9 mm
- Phoenix Contact Halogen Free Heat Shrink Tubing 804 Series
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 5 mm Pitch 1 Row
