Dialight Red Indicator, 15.9mm Mounting Hole Size
- RS Stock No.:
- 890-8132
- Mfr. Part No.:
- 803-1710-0331-504
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8132
- Mfr. Part No.:
- 803-1710-0331-504
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Light Output Colour | Red | |
| Mounting Hole Size | 15.9mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Light Output Colour Red | ||
Mounting Hole Size 15.9mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 14.3mm | ||
Non Compliant
- COO (Country of Origin):
- MX
