Dialight Red Indicator, 12V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 890-8006
- Mfr. Part No.:
- 657-2503-103F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8006
- Mfr. Part No.:
- 657-2503-103F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 17.5mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Red | |
| Current Rating | 20mA | |
| Length | 36.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 12V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 17.5mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Red | ||
Current Rating 20mA | ||
Length 36.9mm | ||
- COO (Country of Origin):
- MX
