Dialight 657 Series, Yellow Panel Mount Indicator, Lead Wire Termination 24V dc 20 mA, IP67, 17.5 mm
- RS Stock No.:
- 890-7943
- Mfr. Part No.:
- 657-1704-103F
- Brand:
- Dialight
Subtotal (1 unit)*
£16.47
(exc. VAT)
£19.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 29 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.47 |
*price indicative
- RS Stock No.:
- 890-7943
- Mfr. Part No.:
- 657-1704-103F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| LED Colour | Yellow | |
| Terminal Type | Lead Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 17.5 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Standards/Approvals | RoHS | |
| Length | 33.5mm | |
| Series | 657 | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Maximum Forward Current 20mA | ||
LED Colour Yellow | ||
Terminal Type Lead Wire | ||
IP Rating IP67 | ||
Mount Hole Size 17.5 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Standards/Approvals RoHS | ||
Length 33.5mm | ||
Series 657 | ||
- COO (Country of Origin):
- MX
657 Series
The professional 657 series from Dialight are a range of watertight panel mount indicators that are designed to be used in a variety of applications. This series of indicator is available in red, yellow, green, blue, orange and white.
IP67 / NEMA 4X
Cool-to-the-touch Operation
Resistant to shock and vibration
Low Profile Flat or Wide Angle Domed Versions Available
RoHS compliant
Anti-Capillary Wire
LED Technology engineered for up to 100k hours of operation
Dialight LED Panel Mount Indicators
Related links
- Dialight 657 Series White Panel Mount Indicator 32 V dc IP67, Prominent
- Dialight Green Panel Mount Indicator 20mA IP67, Prominent
- Dialight Red Panel Mount Indicator 20mA IP67, Prominent
- Dialight 557 Series Lead Wire Termination 24V dc, 17.5 mm
- Dialight 557 Series Lead Wire Termination 24V dc, 17.5 mm
- Idec LF3D LED Machine Light 24V dc IP69K IP67 5 m
- Dialight 559 Series Lead Wire Termination 5V dc, 6.4 mm
- Dialight 559 Series Lead Wire Termination 2.1V, 6.4 mm
