Dialight Green Panel LED, 6V dc, 10.3mm Mounting Hole Size
- RS Stock No.:
- 890-7811
- Mfr. Part No.:
- 610-3232-120F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-7811
- Mfr. Part No.:
- 610-3232-120F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 6V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 10.3mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 15mA | |
| Intensity | 110mcd | |
| Length | 36.8mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 6V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 10.3mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 15mA | ||
Intensity 110mcd | ||
Length 36.8mm | ||
- COO (Country of Origin):
- MX
