Dialight Green Indicator, 125V ac, 25.4mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-7237
- Mfr. Part No.:
- 556-3605-304F
- Brand:
- Dialight
Subtotal (1 unit)*
£31.98
(exc. VAT)
£38.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £31.98 |
*price indicative
- RS Stock No.:
- 890-7237
- Mfr. Part No.:
- 556-3605-304F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 125V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 9.5mA | |
| Length | 27.7mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 125V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 9.5mA | ||
Length 27.7mm | ||
- COO (Country of Origin):
- MX
