- RS Stock No.:
- 890-7227
- Mfr. Part No.:
- 556-3505-304F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7227
- Mfr. Part No.:
- 556-3505-304F
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
556 Series
The 556 series of high intensity LEDs from Dialight are designed for use in a variety of applications such as instrument panels, safety equipment, vending machines and display lighting. This series of panel mount indicators incorporate both InGaN and AlInGaP technologies which offers higher intensities.
Daylight viewable
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal
AC or DC voltage ranges available
Tamper-proof / Designed for high durability
Long life up to 100k hours
Uniform illumination
Low profile flat or wide angle domed options available
Water-tight seal
Dialight LED Panel Mount Indicators
Specifications
Attribute | Value |
---|---|
Voltage Rating | 125V ac |
Light Output Colour | Red |
Mounting Hole Size | 25.4mm |
Lamp Type | LED |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Silver |
Current Rating | 10.5mA |
Length | 27.7mm |