Dialight Green Indicator, 5V, 9.53mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-6754
Mfr. Part No.:
507-4857-3332-500F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

5V

Light Output Colour

Green

Mounting Hole Size

9.53mm

Lamp Type

LED

Bezel Style

Prominent

Current Rating

20mA

Intensity

50mcd

Length

23.8mm

COO (Country of Origin):
MX