Dialight Red Indicator, 105 → 125V, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-6726
- Mfr. Part No.:
- 507-4537-1431-640F
- Brand:
- Dialight
Subtotal (1 unit)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.86 |
*price indicative
- RS Stock No.:
- 890-6726
- Mfr. Part No.:
- 507-4537-1431-640F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 105 → 125V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 9.53mm | |
| Bezel Style | Prominent | |
| Current Rating | 300µA | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 105 → 125V | ||
Light Output Colour Red | ||
Mounting Hole Size 9.53mm | ||
Bezel Style Prominent | ||
Current Rating 300µA | ||
Length 27mm | ||
- COO (Country of Origin):
- MX
