Dialight Green Indicator, 14V, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-5243
- Mfr. Part No.:
- 507-3914-1472-600F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5243
- Mfr. Part No.:
- 507-3914-1472-600F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 14V | |
| Light Output Colour | Green | |
| Mounting Hole Size | 9.53mm | |
| Bezel Style | Prominent | |
| Current Rating | 80mA | |
| Length | 23.8mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 14V | ||
Light Output Colour Green | ||
Mounting Hole Size 9.53mm | ||
Bezel Style Prominent | ||
Current Rating 80mA | ||
Length 23.8mm | ||
- COO (Country of Origin):
- MX
