Dialight Orange Indicator, 105 → 125V, 9.53mm Mounting Hole Size
- RS Stock No.:
- 890-5111
- Mfr. Part No.:
- 249-7841-1433-574
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-5111
- Mfr. Part No.:
- 249-7841-1433-574
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 105 → 125V | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 9.53mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 700µA | |
| Length | 37.3mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 105 → 125V | ||
Light Output Colour Orange | ||
Mounting Hole Size 9.53mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 700µA | ||
Length 37.3mm | ||
Non Compliant
- COO (Country of Origin):
- MX
