Dialight Red Indicator, 105 → 125V, 9.53mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
890-5102
Mfr. Part No.:
249-7841-1431-574
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Voltage Rating

105 → 125V

Light Output Colour

Red

Mounting Hole Size

9.53mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

700µA

Length

37.3mm

Non Compliant

COO (Country of Origin):
MX