Dialight Green Panel LED, 12V dc, 9.35mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-2550
- Mfr. Part No.:
- 609-1212-130F
- Brand:
- Dialight
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.24 |
*price indicative
- RS Stock No.:
- 890-2550
- Mfr. Part No.:
- 609-1212-130F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 9.35mm | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 15mA | |
| Intensity | 110mcd | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 9.35mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 15mA | ||
Intensity 110mcd | ||
Length 36mm | ||
- COO (Country of Origin):
- MX
