Dialight Green Indicator, 1.9V dc, 4mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 890-1724
- Mfr. Part No.:
- 558-1301-007F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-1724
- Mfr. Part No.:
- 558-1301-007F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 1.9V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 4mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 7mA | |
| Intensity | 1.6mcd | |
| Length | 12.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 1.9V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 4mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 7mA | ||
Intensity 1.6mcd | ||
Length 12.9mm | ||
- COO (Country of Origin):
- MX
