Dialight Red Indicator, 2V, 4mm Mounting Hole Size
- RS Stock No.:
- 890-1572
- Mfr. Part No.:
- 558-0101-001F
- Brand:
- Dialight
Subtotal (1 pack of 975 units)*
£443.625
(exc. VAT)
£532.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 975 + | £0.455 | £443.63 |
*price indicative
- RS Stock No.:
- 890-1572
- Mfr. Part No.:
- 558-0101-001F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 2V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 4mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 10mcd | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 2V | ||
Light Output Colour Red | ||
Mounting Hole Size 4mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 10mcd | ||
Length 9.9mm | ||
- COO (Country of Origin):
- MX
