Idec Green Panel Mount Indicator, 22mm Mounting Hole Size
- RS Stock No.:
- 835-7660
- Mfr. Part No.:
- APW199D-G-24V
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£13.42
(exc. VAT)
£16.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £13.42 |
| 15 - 24 | £12.59 |
| 25 + | £11.33 |
*price indicative
- RS Stock No.:
- 835-7660
- Mfr. Part No.:
- APW199D-G-24V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | Green | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Current Rating | 11mA | |
| Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Green | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Current Rating 11mA | ||
Length 45.5mm | ||
