Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.61
(exc. VAT)
£17.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
- Plus 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.61 |
| 10 - 24 | £14.14 |
| 25 + | £13.70 |
*price indicative
- RS Stock No.:
- 835-7657
- Mfr. Part No.:
- AL6M-P4-Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Length | 42mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Length 42mm | ||
Mount Hole Size 16 mm | ||
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec A6 Series Orange Panel Mount Indicator, Flush
- RS PRO Q8 Series Flush Indicator Red Short Body Wire Termination 2.1V dc 8
- Idec Red Panel Mount Indicator, Flush
- Idec Red Panel Mount Indicator IP67, Flush
- Signal Construct Yellow Panel Mount Indicator 2.5mA Panel Mount, Flush
- Marl Yellow Panel Mount Indicator 20mA, Flush
- RS PRO Yellow Panel Mount Indicator 6mA Flush
- RS PRO Yellow Panel Mount Indicator 20mA Flush
