Idec HW Series, Red Panel Mount Indicator, Screw Termination 24V dc 10 mA, IP65, IP20, 24.1 x 22.3 mm
- RS Stock No.:
- 835-7483
- Mfr. Part No.:
- HW1P-2FQD-R-24V
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£15.28
(exc. VAT)
£18.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £15.28 |
| 20 - 49 | £14.46 |
| 50 - 99 | £13.95 |
| 100 + | £13.24 |
*price indicative
- RS Stock No.:
- 835-7483
- Mfr. Part No.:
- HW1P-2FQD-R-24V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 10mA | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP65, IP20 | |
| Mount Hole Size | 24.1 x 22.3 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Standards/Approvals | UL listed, CSA certified, TUV approved, CE marked, RoHS | |
| Length | 51.7mm | |
| Series | HW | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 10mA | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP65, IP20 | ||
Mount Hole Size 24.1 x 22.3 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Standards/Approvals UL listed, CSA certified, TUV approved, CE marked, RoHS | ||
Length 51.7mm | ||
Series HW | ||
- COO (Country of Origin):
- JP
Idec HW Series Pilot Lights
The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.
UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec HW Series Screw Termination 24V dc IP65, 24.1 x 22.3 mm
- Idec HW Series Screw Termination, 24.1 x 22.3 mm
- Idec HW Series Screw Termination 480V ac, 24.1 x 22.3 mm
- Idec White Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Panel Mount Panel Mount Indicator, 24 V
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
