Idec, HW, Panel Mount Panel Mount Indicator, IP65, 24 V
- RS Stock No.:
- 835-7474
- Mfr. Part No.:
- HW1P-1FQD-G-24V
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£14.00
(exc. VAT)
£16.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 90 unit(s) shipping from 06 April 2026
- Plus 90 unit(s) shipping from 15 May 2026
- Plus 127 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £14.00 |
| 20 - 49 | £13.57 |
| 50 - 99 | £13.17 |
| 100 + | £12.80 |
*price indicative
- RS Stock No.:
- 835-7474
- Mfr. Part No.:
- HW1P-1FQD-G-24V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24 V | |
| Product Type | Panel Mount Indicator | |
| Series | HW | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 11 mA | |
| Standards/Approvals | RoHS,UL,CSA,TUV,CE | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24 V | ||
Product Type Panel Mount Indicator | ||
Series HW | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 11 mA | ||
Standards/Approvals RoHS,UL,CSA,TUV,CE | ||
- COO (Country of Origin):
- JP
Idec HW Series Pilot Lights
The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.
UL listed, CSA certified, TUV approved, and CE marked
22mm Mounting Hole
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
