Idec Orange Panel Mount Indicator, 11mA, Screw Termination, Flush

Subtotal (1 unit)*

£14.34

(exc. VAT)

£17.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.34

*price indicative

RS Stock No.:
835-7414
Mfr. Part No.:
HW1P-1FQD-A-24V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Panel Mount Indicator

Light Output Colour

Orange

Current

11mA

Termination Type

Screw

Bezel Style

Flush

Bezel Colour

Black

Length

51.7mm

Mount Hole Size

24.1 x 22.3 mm

Idec HW Series Pilot Lights


The HW series from Idec offers internationally rated 22mm pilot lights. These pilot lights are IP20 fingersafe screw terminals and are IP65 Protected. Pilot lights are available in various colours and have a super bright incandescent or LED illumination.

UL listed, CSA certified, TUV approved, and CE marked

22mm Mounting Hole

Idec Push Buttons and Accessories


Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy