Idec Yellow Indicator, 8.1mm Mounting Hole Size

Subtotal (1 unit)*

£7.50

(exc. VAT)

£9.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£7.50

*price indicative

RS Stock No.:
835-7395
Mfr. Part No.:
AP8M122-Y
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Light Output Colour

Yellow

Mounting Hole Size

8.1mm

Lamp Type

LED

Bezel Colour

Black

Length

31mm

COO (Country of Origin):
JP