Idec Red Panel Mount Indicator, 24V dc Panel Mount, IP65
- RS Stock No.:
- 835-7332
- Mfr. Part No.:
- AP2M122-R
- Brand:
- Idec
Subtotal (1 unit)*
£11.12
(exc. VAT)
£13.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.12 |
*price indicative
- RS Stock No.:
- 835-7332
- Mfr. Part No.:
- AP2M122-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 11mA | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Bezel Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 33mm | |
| Mount Hole Size | 12.2 mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 11mA | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Bezel Colour Black | ||
Standards/Approvals RoHS | ||
Length 33mm | ||
Mount Hole Size 12.2 mm | ||
Idec AP Series
The Idec AP Series of Pilot Lights offer a simple, low cost solution to panel mounted indicating light needs. Available in four panel cut out diameters, with either dome or flat lenses, all units use an integral LED array with built in current limiting resistor. All current models mount with a locking ring that fastens from behind the panel, rendering them tamperproof from outside.
Termination is via solder terminals of various sizes, which would be dependent on the panel cut out. Available in 5V DC, 12V AC/DC or 24V AC/DC
8mm, 10mm, 12mm, and 16mm Round Panel Cutouts
Dome or flat lenses
NEMA 4x degree of protection (watertight/oiltight)
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec Red Panel Mount Indicator, IP65
- Idec Red Panel Mount Indicator
- Idec Red Panel Mount Indicator 24 V dc, IP67
- Idec LH1D Series Red Panel Mount Indicator IP67
- Idec Red Panel Mount Indicator, IP67
- RS PRO Red Panel Mount Indicator IP67
- RS PRO Red Panel Mount Indicator 36 V dc
- RS PRO Red Panel Mount Indicator Lead Wire Termination
