Idec Orange Indicator, 24V dc, 12.2mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
835-7329
Mfr. Part No.:
AP2M122-A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage Rating

24V dc

Light Output Colour

Orange

Mounting Hole Size

12.2mm

Lamp Type

LED

Bezel Colour

Black

Current Rating

11mA

Length

33mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy