Idec Red Indicator, 10.1mm Mounting Hole Size
- RS Stock No.:
- 835-7284
- Mfr. Part No.:
- AP1M222-R
- Brand:
- Idec
Subtotal (1 unit)*
£7.52
(exc. VAT)
£9.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.52 |
*price indicative
- RS Stock No.:
- 835-7284
- Mfr. Part No.:
- AP1M222-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Light Output Colour | Red | |
| Mounting Hole Size | 10.1mm | |
| Lamp Type | LED | |
| Bezel Colour | Black | |
| Length | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Red | ||
Mounting Hole Size 10.1mm | ||
Lamp Type LED | ||
Bezel Colour Black | ||
Length 31.5mm | ||
- COO (Country of Origin):
- CN
