Idec Green Indicator, 120V ac, 24.1 x 22.3mm Mounting Hole Size

Stock information currently inaccessible
RS Stock No.:
835-7177
Mfr. Part No.:
HW1P-1FQD-G-120V
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage Rating

120V ac

Light Output Colour

Green

Mounting Hole Size

24.1 x 22.3mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

10mA

Length

51.7mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy