Idec, AP, Panel Mount LED Panel Mount Indicator, IP65, 12 V
- RS Stock No.:
- 835-7159
- Mfr. Part No.:
- AP6M122-G
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£10.54
(exc. VAT)
£12.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) shipping from 28 August 2026
- Plus 21 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £10.54 |
| 25 - 49 | £9.38 |
| 50 - 99 | £8.93 |
| 100 - 249 | £8.47 |
| 250 + | £8.17 |
*price indicative
- RS Stock No.:
- 835-7159
- Mfr. Part No.:
- AP6M122-G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12 V | |
| Lamp Type | LED | |
| Series | AP | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Solder Terminal | |
| Standards/Approvals | RoHS,CSA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator | ||
Voltage 12 V | ||
Lamp Type LED | ||
Series AP | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Solder Terminal | ||
Standards/Approvals RoHS,CSA | ||
Idec AP Series
The Idec AP Series of Pilot Lights offer a simple, low cost solution to panel mounted indicating light needs. Available in four panel cut out diameters, with either dome or flat lenses, all units use an integral LED array with built in current limiting resistor. All current models mount with a locking ring that fastens from behind the panel, rendering them tamperproof from outside.
Termination is via solder terminals of various sizes, which would be dependent on the panel cut out. Available in 5V DC, 12V AC/DC or 24V AC/DC
8mm, 10mm, 12mm, and 16mm Round Panel Cutouts
Dome or flat lenses
NEMA 4x degree of protection (watertight/oiltight)
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
