Idec Red Indicator, 24V dc, 12.2mm Mounting Hole Size
- RS Stock No.:
- 835-7095
- Mfr. Part No.:
- AP2M222-R
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-7095
- Mfr. Part No.:
- AP2M222-R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12.2mm | |
| Lamp Type | LED | |
| Bezel Colour | Black | |
| Current Rating | 11mA | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 12.2mm | ||
Lamp Type LED | ||
Bezel Colour Black | ||
Current Rating 11mA | ||
Length 33mm | ||
- COO (Country of Origin):
- JP
