Idec Orange Indicator, 120V ac, 22mm Mounting Hole Size
- RS Stock No.:
- 835-7089
- Mfr. Part No.:
- APW299D-A-120V
- Brand:
- Idec
Bulk discount available
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £22.31 |
| 15 - 24 | £19.90 |
| 25 - 49 | £18.88 |
| 50 - 99 | £18.00 |
| 100 + | £17.30 |
*price indicative
- RS Stock No.:
- 835-7089
- Mfr. Part No.:
- APW299D-A-120V
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 120V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Current Rating | 10mA | |
| Length | 53.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 120V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Current Rating 10mA | ||
Length 53.5mm | ||
- COO (Country of Origin):
- JP
