APEM Red Flashing LED Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 819-9713
- Mfr. Part No.:
- QS123KKR24
- Brand:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-9713
- Mfr. Part No.:
- QS123KKR24
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 12mm | |
| Lamp Type | Flashing LED | |
| Termination Type | Lead Wires | |
| Current Rating | 20mA | |
| Intensity | 25mcd | |
| Length | 28.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 12mm | ||
Lamp Type Flashing LED | ||
Termination Type Lead Wires | ||
Current Rating 20mA | ||
Intensity 25mcd | ||
Length 28.5mm | ||
- COO (Country of Origin):
- GB
