Marl, Green Panel Mount Indicator 2.1V dc, IP67, 5.9 x 4.8mm
- RS Stock No.:
- 789-4376
- Mfr. Part No.:
- 356-314-04-40
- Brand:
- Marl
Image representative of range
Subtotal (1 unit)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.80 |
*price indicative
- RS Stock No.:
- 789-4376
- Mfr. Part No.:
- 356-314-04-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 5.9 x 4.8mm | |
| Maximum Supply Voltage | 2.1V dc | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 5.9 x 4.8mm | ||
Maximum Supply Voltage 2.1V dc | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Length 16.9mm | ||
- COO (Country of Origin):
- CN
Marl 6.35mm Quick-Mount LED Panel Indicators - 356 Series
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Related links
- Marl Red Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size
- Marl Green Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- Marl Orange Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Green Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.2 V

