Marl 660 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Lead Termination 48V dc, IP67, 5.9 x 4.8
- RS Stock No.:
- 789-4234
- Mfr. Part No.:
- 660-314-64-40
- Brand:
- Marl
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£30.51
(exc. VAT)
£36.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £30.51 |
| 15 - 49 | £26.60 |
| 50 - 99 | £25.81 |
| 100 - 249 | £25.05 |
| 250 + | £23.83 |
*price indicative
- RS Stock No.:
- 789-4234
- Mfr. Part No.:
- 660-314-64-40
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Lead | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 5.9 x 4.8 mm | |
| Minimum Supply Voltage | 8V | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 48V dc | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 30mcd | |
| Length | 22.6mm | |
| Standards/Approvals | RoHS,IP67 | |
| Series | 660 Series | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Lead | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 5.9 x 4.8 mm | ||
Minimum Supply Voltage 8V | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 48V dc | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 30mcd | ||
Length 22.6mm | ||
Standards/Approvals RoHS,IP67 | ||
Series 660 Series | ||
- COO (Country of Origin):
- CN
Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series
6mm mounting
Plastic housing
Range of LED colours
Sealed to IP67
Solder pins or wire terminations
Diffused lens
Related links
- Marl Green Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- Marl Orange Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size, Lead Pin Termination
- Marl Red Panel Mount Indicator 5.9mm Mounting Hole Size, Lead Pin Termination
- Marl Orange Panel Mount Indicator 9.9 x 7.9mm Mounting Hole Size, Lead Pin Termination
- Marl Green Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size
- Marl Red Panel Mount Indicator 5.9 x 4.8mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Pin Termination
- Marl Green Panel Mount Indicator 6mm Mounting Hole Size, Lead Wires Termination

