Marl, Orange Panel Mount Indicator, Lead Pin Termination 48V, IP67, 5.9 x 4.8mm

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£36.47

(exc. VAT)

£43.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£36.47
15 - 49£33.60
50 - 99£30.63
100 - 249£27.39
250 +£24.06

*price indicative

RS Stock No.:
789-4219
Mfr. Part No.:
660-308-64-40
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Lens Colour

White

Product Type

Panel Mount Indicator

Maximum Forward Current

9mA

LED Colour

Orange

Terminal Type

Lead Pin

IP Rating

IP67

Viewing Angle

120 °

Minimum Supply Voltage

8V

Mount Hole Size

5.9 x 4.8mm

Maximum Supply Voltage

48V

Multicolour/Single Colour

Single Colour

Luminous Intensity

100mcd

Length

22.6mm

Marl 6mm IP67 Multi-Voltage LED Panel Indicators - 660 Series


6mm mounting

Plastic housing

Range of LED colours

Sealed to IP67

Solder pins or wire terminations

Diffused lens

Related links