Apem Yellow Panel Mount Indicator, 110V ac, 12mm Mounting Hole Size, Faston, Solder Lug Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-4359
Mfr. Part No.:
QS121XXHY110
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage Rating

110V ac

Light Output Colour

Yellow

Mounting Hole Size

12mm

Lamp Type

LED

Termination Type

Faston, Solder Lug

Bezel Colour

Yellow

Current Rating

6mA

Intensity

380mcd

Length

28.5mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy