APEM Blue Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination
- RS Stock No.:
- 786-4126
- Mfr. Part No.:
- QS101XXB12
- Brand:
- APEM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 786-4126
- Mfr. Part No.:
- QS101XXB12
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| Bezel Colour | Blue | |
| Length | 28.2mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Lug | ||
Bezel Colour Blue | ||
Length 28.2mm | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- GB
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Related links
- APEM Blue Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Blue Panel Mount Indicator 20mA, Solder Lug Termination
- APEM QS Series Blue Panel Mount Indicator 20mA, Solder Lug Termination
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Prominent
- APEM Red Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Yellow Panel Mount Indicator 20mA, Solder Lug Termination
- APEM Green Panel Mount Indicator 20mA, Solder Lug Termination
